Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  

SCI R13-73A2 RED DPST Visi On Blank Rocker Switch Red

Order Code:

75-0066

Brand: SCI MPN: R13-73A2 RED
 Report an error
Qty Ex Vat**
1+ £0.869
25+ £0.739
100+ £0.631

Get a quote for large quantities here

**Price per unit
51 In Stock
Same day despatch

Miniature double pole rocker switches with a red coloured marking on the rocker which is clearly visible when the switch is in the On position.


  • Miniature visible ON rocker switch
  • DPST contact
  • 10A contact current
  • 250V AC contact voltage
  • 19.8 x 13mm panel cut-out
  • Quick connect terminal
  • Non-illuminated
  • Contact rating 10A @ 125V AC, 6A @ 250V AC
  • Maximum panel thickness 3mm
  • 4.8 x 4.8mm terminals
  • Waterproof cover available
  • Nylon frame to UL 94V-2

Contact rating6A 250V AC
10A 125V AC
Initial contact resistance50mΩ max.
Insulation resistance100MΩ min. 500V DC
Dielectric strength1500V AC 1 minute
Panel thicknessPanel cut-out
0.75 to 1.25mm19.2 x 13mm
1.25 to 2.00mm19.4 x 13mm
2.00 to 3.00mm19.8 x 13mm

Be the first to ask a question