Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SCI R13-72A-01 10A Rocker Switch 2P SPST On-Off

SCI R13-72A-01 10A Rocker Switch 2P SPST On-Off

Order Code:  

63-2895

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-72A-01  Copy to clipboard
 Report an error

Discontinued

An SPST rocker switch with a current rating of 10A.


  • Optional front panel cut-out (for front panel thicknesses): 28.8 x 14mm (1.25 to 2mm) or 29.2 x 14mm (2 to 3mm)
  • Casing/button colour: Black
  • Connections: Blade terminal 6.3mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V/AC 1min
  • Front panel cut-out: 28.6 x 14.0mm
  • Front panel thickness: 0.75 to 1.25mm
  • Functions: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Lighting type: none
  • Material: Polyamide
  • Print motif: 0/I
  • Switch position: 1x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-72A-01
Type Rocker switch
Contact Configuration SPST
Max. Current 10A
Action On / off
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review