A 10A rocker switch with a black actuator printed with 0 and 1.
- Casing/button colour: Black
- Connections: CEE plug 4.8mm
- Contact resistance: Max 50mΩ
- Dielectric strength: 1500V AC 1min
- Front panel cut-out: 19.4 x 13.0mm
- Front panel thickness: 1.25 to 2mm
- Optional panel cut-out (panel thickness): 19.8 x 13.0mm (2 to 3mm)
- Functions: latching
- Insulation resistance: Min 100MΩ/500V DC
- Lighting type: none
- Material: Polyamide
- Print motif: 0/I
- Switch position: 1x Off/On
- Switching current (max.): 10A
- Switching voltage: 250V AC
- SCI type: R13-66AA-02
Type |
Rocker switch |
Contact Configuration |
SPST |
Max. Current |
10A |
Action |
On / off |
Illumination Type |
None |
Illumination Colour(s) |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.