Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SCI R13-66A3-02 6A Rocker Switch

SCI R13-66A3-02 6A Rocker Switch

Order Code:  

63-2873

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-66A3-02  Copy to clipboard
 Report an error

Discontinued

A 6A rocker switch with a white actuator printed with 0 and 1.


  • Casing/button colour: Black, White
  • Connections: CEE plug 4.8mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC 1min
  • Front panel cut-out: 19.4 x 13.0mm
  • Front panel thickness: 1.25 to 2mm
  • Optional panel cut-out (panel thickness): 19.8 x 13.0mm (2 to 3mm)
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Lighting type: none
  • Material: Polyamide
  • Print motif: 0/I
  • Switch position: 1x Off/On
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • SCI type: R13-66A3-02
Type Rocker switch
Contact Configuration SPST
Max. Current 6A
Action On / off
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review