Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI 28430C855 R1-31K Low Power Socket Vertical Inside Diameter 5.5mm Pin 2.8mm

Order Code:  

63-3079

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: 28430C855  Copy to clipboard
 Report an error

Discontinued

A panel mounting DC power socket with an internal diameter of 5.5mm and a pin diameter 2.8mm


  • Inside diameter: 5.5mm
  • Nominal voltage: 24V DC
  • Pin diameter: 2.8mm
  • Connections: Soldering
  • Temperature range: -10 to +80°C
  • SCI type: R1-31K
Type DC power socket
Gender Socket
Connector Size 2.8mm
Voltage Rating 24V

Reviews


Be the first to submit a review