This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schurter Time Lag Pigtail Fuses 3.6 x 10mm

<p>These <STRONG>time delay pigtail fuses </STRONG>from <STRONG>Schurter </STRONG>have a ceramic tube, nickel-plated brass endcaps and tin-plated copper leads. These <STRONG>miniature fuses </STRONG>are ideal for use in digital consumer electronics and power supplies.</p>
  • Available with ratings of 100mA to 5A
  • Rated voltage 250V AC
  • Meets UL, IEC and CSA standards
  • Length 10mm
  • Diameter 3.6mm
  • Non-resettable
  • Sold singly or in packs of 1000
Part codeManu partRatingQuantity
26-30038020.0511.PT500mA1
26-30578020.0517.PT2A1
26-30048020.0518.PT2.5A1
26-30418020.0519.PT3.15A1
*Question functionality currently disabled