Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric RXM4AB2B7 4PDT Miniature Relay with LED 24VAC 6A

Order Code:  

64-9813

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: RXM4AB2B7  Copy to clipboard EAN-13: 3389119403801
 Report an error

Discontinued

A 24V AC 4PDT relay from the Schneider Electric Zelio RXM series. This miniature plug-in relay has 4x changeover contacts and is ideal for use in industrial machines, building machinery, medical equipment, packaging machines, textile machines, HVAC, etc.


  • Rated current 6A
  • Status LED
  • Lockable test button
  • Easy installation and maintenance
  • Standards IEC, UL, CSA
  • Dimensions 27 x 21 x 40mm
Contact Configuration 4PDT
Coil Voltage (AC) 24V
Coil Current 1.2VA
Coil Resistance 180Ω
Rated Voltage (DC) 250V
Rated Voltage (AC) 250V
Rated Current 6A
Switching Power 1500VA
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Height 27mm
Length 40mm
Width 21mm

Reviews


Be the first to submit a review