Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric MID50W Midi Trunking 50x50mm 3m (Pack of 6)

Order Code:  

64-9823

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: MID50W  Copy to clipboard EAN-13: 5015707050802
 Report an error

Discontinued

This midi uPVC trunking is supplied in 3m lengths, with dimensions of 50 x 30mm.


  • White trunking
  • Supplied in packs of 6
Type Midi trunking
Size 50 x 30 x 3000mm
Material uPVC
Colour White

Reviews


Be the first to submit a review