Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric ISM80063 Tower 2 Way Through Box 20mm Black (Box of 25)

Order Code:  

64-9908

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: ISM80063  Copy to clipboard EAN-13: 3606480938665
  • Country of Origin:
 Report an error

Discontinued

Tower black 2 way through boxes for 20mm diameter round PVC conduit from Schneider Electric.


  • Colour: black
  • Robust heavy gauge
  • Supplied in a pack of 25
  • Schneider Electric type Tower ISM80063
Type Through junction box
Diameter 20mm
Material PVC
Colour Black

Reviews


Be the first to submit a review