Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric GGBL3010 Lisse 1 Gang 13A Single Mains Socket White

Order Code:  

65-0051

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: GGBL3010  Copy to clipboard EAN-13: 3606480641091
  • Country of Origin:
 Report an error

Discontinued

A switched UK 13A, 230V, 1-gang white flush-mounting socket from the Lisse range.


  • Rating 13A, 250V AC 50Hz
  • Rocker switch
  • Screw terminals
  • Conforms to BS1363-2
  • Colour: matt white
  • Dimensions 87 x 87mm
  • Depth 36mm
  • Manufacturer's type GGBL3010
Number of Gangs 1
Switched Y/N Y

Reviews


Be the first to submit a review