A 100A rated 12-way metal consumer unit with an earth/neutral terminal block and busbar. Designed for use with MCBs, RCCBs, RCBOs, SPDs, switches, etc.
Rated voltage 230/240V
Overvoltage category II
Comb busbar and distribution block compatible
Cable entry knock-out
Cable CSA 1 to 25mm²
Dimensions 277 x 393 x 120mm
BS EN 61439-3, BS 7671
Maximum Current Rating
100A
Number of Modules
12
Window Type
N/A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.