This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric EVW2S22 3-Phase 22kW Wall Mounting Electric Vehicle Chargers

<P>These 3-phase 22kW EVlink <STRONG>electric vehicle charging stations </STRONG>from <STRONG>Schneider Electric </STRONG>are ideal for use in commercial parking areas such as those attached to hotels, supermarkets and office blocks.</P><P>The stations can operate in either standalone or clustered architecture mode and include several functions including load management, charge detail records, circuit breaker status, postponed charge, user privilege configuration, diagnosis capabilities.</P><P>There are push-button functions for stop and for start/unlock flap and the charging stations have LED indication for on charge, available, reserved, and not operational.</P><P>Rapid is partnering with a nationwide network of trained and OLEV approved installers to offer a complete EV Charging commercial installation service. <A href="https://www.rapidonline.com/evcharging"><B>Enquiries for the service can be made here</B></A>.</P>
  • Available with 1 or 2 outputs, with or without RFID access control
  • Available with shuttered or non-shuttered T2 sockets
  • Nominal output power 22kW
  • Rated current 32A
  • Supply voltage 380 to 415V AC
  • Poles 1P + N for control circuit
  • Poles 3P + N for and power circuit
  • Dimensions (H x W x D) 620 x 413 x 256mm

For information about government grant schemes available for the installation of electric vehicle charging stations click here.

Schneider Electric typeConnector typeNo. of outputsAccessOrder code
EVW2S22P04T2 shuttered socket1Free65-2706
EVW2S22P44T2 shuttered socket2Free65-2708
EVW2S22P22RT2 socket2RFID65-2713
EVW2S22P04RT2 shuttered socket1RFID65-2710
EVW2S22P44RT2 shuttered socket2RFID65-2712
*Question functionality currently disabled