This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric EVlink Wallbox Series Wall-Mounting Electric Vehicle Chargers

<P>These <STRONG>EVlink Wallbox </STRONG>wall-mounting charging stations from <STRONG>Schneider Electric </STRONG>are designed for use with<STRONG> electric vehicles </STRONG>at home or in light commercial areas where use is likely to be restricted, such as in private car parks.</P><P>The range consists of 14 charging stations with rated charging powers of: 3.7, 7.4, 11 or 22.1kW. It includes models with a T2 socket outlet (with or without shutter) or an attached cable (with T1 or T2 connector). The connectors all have heavy-duty silver-plated contacts to ensure a good connection and avoiding overheating.</P><P>Rapid is partnering with a nationwide network of trained and OLEV approved installers to offer a complete EV Charging commercial installation service. <A href="https://www.rapidonline.com/evcharging"><BR><B>Enquiries for the service can be made here</B></A>.</P>
  • Highly robust to mechanical impact: IK10
  • Suitable for outdoor use: IP54
  • Easy to use 'Plug and charge'
  • One-touch stop / restart
  • Selectable energy management function
  • Delayed start allowing off-peak hours charging only, or temporary current limitation (from 16A to 10A or from 32A to 16A) protecting building's electrical supply from overload
  • Functions are activated by external contacts (off-peak contact, load-shedding module contact, etc.) hardwired on the station
  • Power supply
  • 220 to 240V single-phase - 50/60Hz for 3.7 and 7.4kW models
  • 380 to 415V three-phase - 50/60Hz for 11 and 22.1kW models
  • Charging access by key lock - impossible to stop or start charging
  • On models with output socket, plug cannot be inserted without key and cable is locked in during charging
  • Manufacturer's 2-year warranty
  • Schneider Electric EVlink Wallbox Series
For information about government grant schemes available for the installation of electric vehicle charging stations click here.
Schneider Electric typeOutput styleSocket or connector typePower (Phases)Order code
EVH2S3P02KSocket on right sideT2 socket3.7kW (1P - 16A)65-2676
EVH2S7P02KSocket on right sideT2 socket7.4kW (1P - 32A)65-2679
EVH2S11P02KSocket on right sideT2 socket11kW (3P - 16A)65-2681
EVH2S22P02KSocket on right sideT2 socket22.1kW (3P - 32A)65-2684
EVH2S7P04KSocket on right sideT2 socket with shutter7.4kW (1P - 32A)64-9669
EVH2S7P0AKAttached 4m cable on right sideT1 plug7.4kW (1P - 32A)64-9667
EVH2S7P0CKAttached 4m cable on right sideT2 plug7.4kW (1P - 32A)64-9668
*Question functionality currently disabled