This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Schneider Electric EVlink Smart Wallbox Wall Mounting Electric Vehicle Chargers

<P>Schneider Electric's <STRONG>EVlink Smart Wallboxes</STRONG> are recommended for all private and semi-public areas where there is a need for energy metering capabilities plus the connectivity you need to ensure user authentication, generate reports and billing, allocate costs to individual users and perform remote maintenance. In short, everything you need to make <STRONG>EV charging</STRONG> easier than ever to manage!</P><P>The range consists of 12 charging stations with rated charging powers of 7.4kW or 22.1kW with a single-phase or three-phase power supply. It includes models with T2 socket outlets with or without shutter, type E domestic socket outlets, attached cable with T1 or T2 connector and key locking or RFID user authentication.</P><P>Rapid is partnering with a nationwide network of trained and OLEV approved installers to offer a complete EV Charging commercial installation service. <A href="https://www.rapidonline.com/evcharging"><BR><B>Enquiries for the service can be made here</B></A>.</P>
  • Heavy-duty socket outlets with silver-plated contacts to avoid overheating
  • High protection against mechanical impacts: IK10
  • Suitable for outdoor use: IP54
  • Settings can be adjusted via the embedded web server
  • Selectable energy management function
  • Delayed start allowing off-peak hours charging only, or temporary current limitation to protect the electrical supply from overload
  • Delayed charging and current limitation can also be controlled remotely (over OCPP) or by the building management system (over Modbus)
  • Versatile connectivity
  • Wired Ethernet: 3 ports
  • OCPP 1.5 or OCPP 1.6 interface
  • Optimised architecture
  • Standalone or clustered architecture
  • Power supply
  • 220 to 240V single-phase - 50/60Hz for 7.4kW models
  • 380 to 415V three-phase - 50/60Hz for 22.1kW models
  • Charging access by key lock or RFID - impossible to stop or start charging
  • On models with output socket, plug cannot be inserted without key/RFID and cable is locked in during charging
  • Manufacturer's 2-year warranty
  • Schneider Electric EVlink Smart Wallbox Series
For information about government grant schemes available for the installation of electric vehicle charging stations click here.
Schneider Electric typeOutput styleSocket or connector typePower (Phases)Order code
EVB1A22P4KISocket on right sideT2 socket with shutter7.4kW (1P) / 22.1kW (3P)64-9666
EVB1A22P4RISocket on right sideT2 socket with shutter7.4kW (1P) / 22.1kW (3P)64-9665
EVB1A7PAKIAttached 4.5m cable on right sideT1 plug7.4kW (1P)65-2754
EVB1A7PARIAttached 4.5m cable on right sideT1 plug7.4kW (1P)65-2755
EVB1A7PCKIAttached 4.5m cable on right sideT2 plug7.4kW (1P)65-2756
EVB1A7PCRIAttached 4.5m cable on right sideT2 plug7.4kW (1P)65-2757
EVB1A22PCKIAttached 4.5m cable on right sideT2 plug22.1kW (3P)65-2758
EVB1A22PCRIAttached 4.5m cable on right sideT2 plug22.1kW (3P)65-2759
Be the first to ask a question