Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric EVH2S3P0CK 3.7kW Charger with attached cable and T2 Plug

Order Code:  

65-2678

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: EVH2S3P0CK  Copy to clipboard
 Report an error

Discontinued

This 3.7kW wall-mounting electric vehicle charging station from Schneider Electric is ideal for use at home or in light commercial areas where use is likely to be limited, such as a private car park.

Rapid is partnering with a nationwide network of trained and OZEV approved installers to offer a complete EV Charging commercial installation service.
Enquiries for the service can be made here
.


  • Output connection: Attached 4m cable with T2 plug
  • Nominal output power: 3.7kW, 16A
  • Supply voltage 220 to 240V AC, 50/60Hz
  • 1P + N configuration
  • Access control via key
  • Schneider Electric type EVH2S3P0CK

For information about government grant schemes available for the installation of electric vehicle charging stations click here.

Reviews


Be the first to submit a review