Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric EVF2S22P22R Evlink Floor Standing 22kW 2xT2 RFID

Order Code:  

65-2699

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: EVF2S22P22R  Copy to clipboard
 Report an error

Discontinued

This 3-phase, 22kW EVlink Parking floor-mounting charging station from Schneider Electric is designed for use with electric vehicles in commercial areas where use is likely to be restricted, such as in private car parks.

Rapid is partnering with a nationwide network of trained and OZEV approved installers to offer a complete EV Charging commercial installation service. Enquiries for the service can be made here.


  • 2x T2 socket
  • RFID access control
  • Rated current 32A
  • Supply voltage 380 to 415V AC
  • Configurable via embedded web server
  • Poles 1P + N for control circuit
  • Poles 3P + N for power circuit
  • Earthing system IT, TN, TT
  • Dimensions (H x W x D) 1146 x 413 x 220mm
  • Schneider Electric type EVF2S22P22R

For information about government grant schemes available for the installation of electric vehicle charging stations click here.



Reviews


Be the first to submit a review