This 3-phase, 22kW EVlink Parking floor-mounting charging station from Schneider Electric is designed for use with electric vehicles in commercial areas where use is likely to be restricted, such as in private car parks.
Rapid is partnering with a nationwide network of trained and OZEV approved installers to offer a complete EV Charging commercial installation service. Enquiries for the service can be made here.
1x T2 socket
Free access
Rated current 32A
Supply voltage 380 to 415V AC
Configurable via embedded web server
Poles 1P + N for control circuit
Poles 3P + N for power circuit
Earthing system IT, TN, TT
Dimensions (H x W x D) 1146 x 413 x 220mm
Schneider Electric type EVF2S22P02
For information about government grant schemes available for the installation of electric vehicle charging stations click here.