This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric EVF2S22 Series 22kW Floor Standing Electric Vehicle Chargers

<P>These 3-phase 22kW EVlink <STRONG>electric vehicle charging stations </STRONG>from <STRONG>Schneider Electric </STRONG>are ideal for use in commercial parking areas such as those attached to hotels, supermarkets and office blocks.</P><P>The stations can operate in either standalone or clustered architecture mode and include several functions including load management, charge detail records, circuit breaker status, postponed charge, user privilege configuration, diagnosis capabilities.</P><P>There are push-button functions for stop and for start/unlock flap and the charging stations have LED indication for on charge, available, reserved, and not operational.</P><P>Rapid is partnering with a nationwide network of trained and OLEV approved installers to offer a complete EV Charging commercial installation service. <A href="https://www.rapidonline.com/evcharging"><B>Enquiries for the service can be made here</B></A>.</P>
  • Available with 1 or 2 outputs, with or without RFID access control
  • Available with shuttered or non-shuttered T2 sockets
  • Nominal output power 22kW
  • Rated current 32A
  • Supply voltage 380 to 415V AC
  • Poles 1P + N for control circuit
  • Poles 3P + N for and power circuit
  • Dimensions (H x W x D) 1146 x 413 x 220mm

For information about government grant schemes available for the installation of electric vehicle charging stations click here.

Schneider Electric typeConnector typeNo. of outputsAccessOrder code
EVFS22P04T2 shuttered socket1Free65-2692
EVFS22P44T2 shuttered socket2Free65-2694
EVFS22P04RT2 shuttered socket1RFID65-2696
EVFS22P44RT2 shuttered socket2RFID65-2698
*Question functionality currently disabled