This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric EVB1A22P4RI 7.4kW Type 2S Socket and RFID

Order Code:  

64-9665

Brand: Schneider Electric MPN: EVB1A22P4RI EAN-13: 3606480935251
 Report an error
Qty Unit Price (Ex VAT)
1+ £1061.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Schneider Electric's EVB1A22P4RI EVlink Smart Wallbox is ideal for semi-public parking facilities, corporate EV fleets and apartment complexes. The EVLink Smart Wallbox offers energy metering capabilities plus the connectivity you need to ensure user authentication, generate reports and billing, allocate costs to individual users and perform remote maintenance. In short, everything you need to make EV charging easier than ever to manage!

The charger is supplied factory set for 16A output, but can be changed to 32A during installation. Access control is via an RFID badge.

Rapid is partnering with a nationwide network of trained and OLEV approved installers to offer a complete EV Charging commercial installation service. Enquiries for the service can be made at www.replenishh.com/Installer-Training.


  • Outlet socket type 2S
  • No. of outlet sockets: 1
  • Wall or pedestal mount
  • Supply voltage 380 to 415V AC 50 / 60Hz, 220 to 240V AC 50 / 60Hz
  • Max. power 22kW, 32A @ 380 to 415V, 7.4kW, 32A @ 220 to 240V
  • Supplied factory set for 16A output, can be changed to 32A during installation
  • RS485 for Modbus
  • 3x RJ45 for Ethernet LAN connection
  • Degree of protection IP54
  • Dimensions 480 x 331 x 170mm
  • Weight 6.2kg
  • Schneider Electric type EVB1A22P4RI

For information about government grant schemes available for the installation of EV charging stations click here.

The Schneider Electric EVB1A22P4RI is approved under the OLEV Electric Vehicle Home Charge Scheme after 1st July 2019 with the requirement for Charging Stations to be SMART enabled:- https://www.gov.uk/government/news/government-funded-electric-car-chargepoints-to-be-smart-by-july-2019

Schneider Electric typeOutput styleSocket or connector typePower (Phases)Order code
EVB1A22P4KISocket on right sideT2 socket with shutter7.4kW (1P) / 22.1kW (3P)64-9666
EVB1A22P4RISocket on right sideT2 socket with shutter7.4kW (1P) / 22.1kW (3P)64-9665
EVB1A7PAKIAttached 4.5m cable on right sideT1 plug7.4kW (1P)65-2754
EVB1A7PARIAttached 4.5m cable on right sideT1 plug7.4kW (1P)65-2755
EVB1A7PCKIAttached 4.5m cable on right sideT2 plug7.4kW (1P)65-2756
EVB1A7PCRIAttached 4.5m cable on right sideT2 plug7.4kW (1P)65-2757
EVB1A22PCKIAttached 4.5m cable on right sideT2 plug22.1kW (3P)65-2758
EVB1A22PCRIAttached 4.5m cable on right sideT2 plug22.1kW (3P)65-2759

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review