Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
Schneider type | Internal dimensions | External dimensions | Shape | Cable entries | Order code |
ENN05001 | 60 dia. x 40mm | 72 dia. x 50mm | Circular | 4x 20mm dia. | 64-9880 |
ENN05002 | 65 x 65 x 45mm | 82 x 82 x 52mm | Square | 4x 20mm dia. | 64-9877 |
ENN05032 | 65 x 65 x 45mm | 82 x 82 x 52mm | Square | 7x 20mm dia. | 64-9871 |
ENN05004 | 80 x 80 x 45mm | 97 x 97 x 52mm | Square | 7x 20mm dia. | 64-9853 |
ENN05005 | 105 x 105 x 55mm | 128 x 128 x 62mm | Square | 7x 25mm dia. | 64-9838 |
ENN05007 | 150 x 105 x 80mm | 172 x 129 x 87mm | Rectangular | 10x 25mm dia. | 64-9816 |
ENN05010 | 170 x 150 x 80mm | 200 x 176 x 88mm | Rectangular | 10x 25mm dia. + 2x 32mm dia. | 64-9807 |