Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric Thalassa ABS Industrial Boxes

<p><a href="/enclosure-modifications " title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>General purpose <STRONG>ABS enclosures </STRONG>from the <STRONG>Schneider Electric</STRONG> Thalassa range with an opaque grey cover.
  • Available in a range of sizes
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Operating temperature -25 to +60°C
Each unit includes body, cover and 4 cover screws.
Order codeMftrs part no.Size (mm)
64-9752NSYTBS11116116 x 116 x 62
64-9753NSYTBS1397138 x 93 x 72
64-9765NSYTBS16128164 x 121 x 87
64-9766NSYTBS19128192 x 121 x 87
64-9767NSYTBS191610H192 x 164 x 105
64-9768NSYTBS19168192 x 164 x 87
64-9770NSYTBS241910H241 x 194 x 107
64-9772NSYTBS241912H241 x 194 x 127
64-9774NSYTBS24198241 x 194 x 87
64-9775NSYTBS29248

291 x 241 x 88

64-9776NSYTBS342912341 x 291 x 128
64-9777NSYTBS77574 x 74 x 56
*Question functionality currently disabled