Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric 3280225 PVC Cable Grommet Standard 25mm Closed (Pack of 50)

Order Code:  

65-0009

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: 3280225  Copy to clipboard EAN-13: 7315880070702
 Report an error

Discontinued

A standard PVC closed grommet from Thorsman.


  • Hole size: Ø 25mm
  • Style: closed
  • Material: PVC (polyvinyl chloride) UV stabilised
  • Supplied in packs of 50
  • Manufacturer's type 3280225
Type Closed
Panel Hole Diameter 25mm
Cable Diameter N/A
Material PVC
Height N/A
Operating Temperature Range N/A
Colour Black

Reviews


Be the first to submit a review