Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric 3280210 PVC Cable Grommet Standard 20mm Open (Pack of 100)

Order Code:  

65-0006

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: 3280210  Copy to clipboard EAN-13: 7315883280214
 Report an error

Discontinued

A standard PVC open grommet from Thorsman.


  • Hole size: Ø 20mm
  • Style: open
  • Material: PVC (polyvinyl chloride) UV stabilised
  • Supplied in packs of 100
  • Manufacturer's type 3280210
Type Open
Panel Hole Diameter 20mm
Cable Diameter N/A
Material PVC
Height N/A
Operating Temperature Range N/A
Colour Black

Reviews


Be the first to submit a review