Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric 3000420 12-Way Terminal Strips White 5A (pack of 10)

Order Code:  

65-0002

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: 3000420  Copy to clipboard EAN-13: 7315883000423
 Report an error

Discontinued

This 5A rated 12-way terminal strip is made from tough but flexible self-extinguishing white polypropylene. The design and construction of the terminal block makes it easy to snap-off the desired amount, making installation quicker and easier.


  • Steel contacts
  • Approved for working temperatures of 0°C to 85°C
  • Compliant to EN 60998
  • Supplied in packs of 10
Pitch N/A
Number of Ways 12
Current Rating 5A
Mounting N/A
Termination Screw
Wire Gauge N/A
Body Style N/A
Series 30004

Reviews


Be the first to submit a review