Yellow-coloured PVC insulation tape from Schneider Electric suitable for electrical insulation, binding, colour coding and other applications.
- Length 33m
- Width 19mm
- Made from flame-retardant self-extinguishing PVC
- Standards: BS EN 60454
- Manufacturer's part 2420111
Type |
Insulating tape |
Width |
19mm |
Length |
33m |
Colour/Pattern |
Yellow |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.