Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schneider ABL6TS10B 230-400/24V 100VA Isolation Transformer

Schneider ABL6TS10B 230-400/24V 100VA Isolation Transformer

Order Code:  

66-1924

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: ABL6TS10B  Copy to clipboard EAN-13: 3389110585803
 Report an error

Discontinued

A safety and isolation transformer from Schneider Electric's Phaseo Optimum series.


  • Rated power: 100VA
  • Input voltage: 230V AC single-phase or 400V AC phase to phase
  • Output voltage: 24V AC
  • Schneider Electric type ABL6TS10B
Primary Voltage 230 / 400V
Secondary Voltage 24V
Power 100VA
Weight 2.1kg
Length 85mm
Width 86mm
Height 94mm

Reviews


Be the first to submit a review