Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider 9007TUB4M11 SPCO 20A 600V Limit Switch

Order Code:  

66-1956

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: 9007TUB4M11  Copy to clipboard EAN-13: 5018934925714
 Report an error

Discontinued

A universal mill switch from Schneider Electric's Nema series of limit switches.


  • Current rating: 12A
  • Voltage: 600V AC
  • Body type: fixed
  • Head type: Rotary
  • Contacts: SPCO
  • Schneider Electric type 9007TUB4M11
Head Type Rotary lever
Material Cast zinc
Number of Poles 1
Contact Operation SPCO
Electrical Connection Cage clamp
Contact Current 12A
Contact Voltage 600V

Reviews


Be the first to submit a review