Schellenberg 60990 Smartphone Door Opener Universal with LED App Controlled

Standard range
Order Code:

10-5342

Brand: Schellenberg MPN: 60990 EAN-13: 4003971609902
Qty Unit Price (Ex VAT)
1+ £95.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Schellenberg 60990 smartphone door opener is a versatile device used for operating garage doors, gates, and other entrances. This Schellenberg product allows users to control access via their smartphones, providing convenience and enhanced security. Typical applications include residential garages and automated gates at home entrances.
Type Smartphone door opener
Dim (L x W x H) 20 x 59 x 49 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 49mm
Hub Not required
Length 20mm
Width 59mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot