Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SCFS03 Electronic Combination Fireproof Safe 355 x 390 x 525mm

Order Code:  

89-8275

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCFS03  Copy to clipboard EAN-13: 5051747643093
 Report an error

Discontinued

Heavy-duty multi-walled fireproof safe injected with fireproof foaming concrete offering up to one hour fire resistance with UL approval. Finished with a corrosion resistant powder coating. Double safety lock requires both electronic access code and key to open the locking mechanism. Includes 1 tray. Batteries supplied.

Model NoSCFS03
External Dimensions (W x D x H):355 x 390 x 515mm
Internal Dimensions (W x D x H):255 x 245 x 310mm
Nett Weight:52.00Kg
Shelf Quantity:0
Slot Size (W x H):n/a
Thickness Wall/Door:55/80mm

Type Fireproof safe
Width 355mm
Depth 390mm
Height 525mm
Material Concrete

Reviews


Be the first to submit a review