Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Speaka SCART Toggle Switch with Remote Control Analogue Inputs: 4 Inputs

Order Code:  

55-3749

 
Brand: Speaka  MPN: .  EAN-13: 4016138432053
 Report an error

Discontinued

This versatile SCART switcher gives you 5 additional inputs on your TV! It can be connected to up to 5 sources, e.g. Satellite receiver, DVD player / recorder, camcorder and VCR.
  • 2 optical audio inputs
  • 5-in-1 Audio / Video Switcher
  • Integrated amplifier
  • Front display of the channel via LED
  • Built-in microprocessor
  • Supplied complete with remote control, power supply and operating instructions

Remote control takes 2x AAA batteries, not included.

Questions


*Question functionality currently disabled


01 March 2016 Question by: Rapid Customer | Product code: 55-3749
Q. The details say this comes with a remote control but under 'specification's it says the switch function is manual. Can power on and the output scart be selected from the remote?
A. Hi Brian, thank you for your question. Looking at the manual the AV selector switch can be either manual (page 12) or switches via the remote control.

Reviews


Be the first to submit a review