Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SC05 Utility Composite Storage Cupboard 3 Shelf

Order Code:  

89-8517

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SC05  Copy to clipboard EAN-13: 5051747695986
 Report an error

Discontinued

Supplied flat packed, unit is easy to assemble. Three height adjustable shelves give a total load capacity of 70kg. Ideal for home, office, garage or workshop use.


  • Supplied flat packed, unit is easy to assemble.
  • Three height adjustable shelves give a total load capacity of 70kg.
  • Ideal for home, office, garage or workshop use.
Type Cupboard
Width 682mm
Depth 376mm
Height 1713mm
Material N/A
Doors 4

Reviews


Be the first to submit a review