Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SC03 Floor Cabinet 3 Shelf 2 Door

Order Code:  

89-7482

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SC03  Copy to clipboard EAN-13: 5051747512955
  • Quickly find another product in this range by Height:

    1.06m 1.83m
 Report an error
Qty Unit Price (Ex VAT)
1+ £224.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 26/04/2024

Featuring two large doors, two full shelves and base storage. Added security provided by cylinder lock, supplied with two keys. All steel construction, stabilized by an inner cross member. Supplied flat packed to save freight cost, simple assembly required.

Model NoSC03
Nett Weight:32.14Kg
Overall Size (W x D x H):915 x 460 x 1060mm
Shelves:2

Type Cabinet
Width 916mm
Depth 458mm
Height 1.06m
Material Steel
Doors 2
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review