Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philips SBCHL145 Lightweight Headphones

Order Code:  

60-3933

  Copy to clipboard
Brand: Philips  Copy to clipboard MPN: SBCHL145  Copy to clipboard EAN-13: 8712581497903
  • Country of Origin:
 Report an error

Discontinued

These lightweight earphones from Philips are ideal for use over a long period. They deliver a rich, deep sound.


  • With air vents
  • Colour: grey
  • Cable length: 1.2m
  • 3.5mm chrome-plated connector
  • Speaker diameter 30mm
  • Manufacturer's part SBCHL145
Type Lightweight headphones
Colour Grey
Cable Length 1.2m
Frequency Range N/A
Impedance N/A

Questions


*Question functionality currently disabled


16 July 2015 Question by: Rapid Customer | Product code: 60-3933
Q. Is there in-line volume control?
A. Hi Ron, thank you for your question. These headphones do not have an in-line controls.

Reviews


Be the first to submit a review