Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Samwha RC1C106M04005VR 10µF ±20% 16V 105°C SMD Aluminium Electrolytic Capacitor

Order Code:  

50-6117

  Copy to clipboard
Brand: Samwha  Copy to clipboard MPN: RC1C106M04005VR  Copy to clipboard
 Report an error

Discontinued

A 16V 10µF SMD chip type electrolytic capacitor that has a 20% tolerance and a wide –55°C to +105° extended temperature range. The small size of this surface mounting capacitor makes it ideal for surface mounting on high density PCBs.


  • Suitable for automatic insertion assembly
  • Solvent proof
Type SMD
Material Aluminium
Capacitance 10µF
Voltage 16V
Tolerance 20%
Operating Temperature -55 to +105°C
Dimensions Ø4 x 5mm

Reviews


Be the first to submit a review