Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Salter Electronic Disc Kitchen Scale 5kg Black

Order Code:  

52-7245

  Copy to clipboard
Brand: Salter  Copy to clipboard MPN: 1036 BKSSDR  Copy to clipboard EAN-13: 5010777122909
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
35 in Stock, despatched same dayAdditional quantity lead time 14 days

The Salter Electronic Kitchen Scale features an 'Add & Weigh' function that allows you to measure multiple ingredients in the same bowl - saving you washing up!


  • Weigh ingredients directly onto the scale or use your own bowl
  • Switch between g/kg and oz./lb
  • Easy to read LCD display
  • Compact slim design for easy storage
  • Contemporary design
  • Capacity: 5kg / 11lb
  • Resolution 1g/0.1oz.
  • Powered by a single Lithium CR2032 battery (included)
  • Manufacturer's 15-year guarantee
  • Salter model 1036 BKSSDR
Type Digital
Colour Black

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 January 2013 Question by: Rapid Customer | Product code: 52-7245
Q. Can you set it to nil to allow for bowl weight
A. Hi John. Thank you for your question. To add and weigh several different items or to reset the scales when using a bowl, press on-zero-off to rest the display. Allow 1 to 2 seconds for display to zero.

Reviews


Be the first to submit a review