Salecom T8020-TNQ-H SPDT On-off-on Right Angle Horizontal Toggle Switch

Salecom T8020-TNQ-H SPDT On-off-on Right Angle Horizontal Toggle Switch

MPN
T8020-TNQ-H
Brand
Salecom
Order Code
75-0023

Discontinued


Right angle SPDT on-off-on miniature vertical toggle switch from Salecom with bat actuator.


  • Operates left to right when mounted on a horizontal PCB
  • PCB pin terminations
  • Silver plated copper alloy contacts
  • Stainless steel housing
  • Actuator length 5mm
  • Overall dimensions 20 x 12.7 x 6.86mm
  • Salecom T80-T series
Contact Configuration On / off / on
Current Rating (Amps) 5A
Illumination Type None
Type Toggle switch

Trustpilot