Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SAAS1832 Staple 32mm 18SWG Pack of 5000

Order Code:  

89-2615

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SAAS1832  Copy to clipboard EAN-13: 5024209654814
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £18.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 27/04/2024

Staples 18gauge 32mm. Pack of 5000.


Model NoSAAS1832
Application(s):SA792, CPNG18
Crown Size:5.7mm
Length:32mm
Nett Weight:2.61Kg
Pack Qty:5000
Type:Staple
Type 18swg
Size 32mm
Pack Size 5000
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review