Söll Cleaners & Degreasers 628495

Söll Brand: Söll
Products from Söll include a range of pool maintenance solutions such as disinfectants and algae prevention treatments, available in various quantities.
Description Image Product Buy Qty Pricing (Ex VAT) BAuA no. EUH statements/EUH phrases GHS / H Hazard Statements
Söll 80464 AquaDes 5L Pool Water Disinfectant: Low-Chlorine Safe Allergy-Free
Söll 80464 AquaDes 5L Pool Water Disinfectant: Low-Chlorine Safe Allergy-Free
Standard range
Order code: 10-6496
MPN: 80464

6 in stock, despatched in 4 working days
1+ £33.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
N-11310 H 412: Harmful to aquatic life, with long-lasting effects
Söll 80465 Algae-free 5L Effective Pool & Wading Pool Algae Prevention Solution
Söll 80465 Algae-free 5L Effective Pool & Wading Pool Algae Prevention Solution
Standard range
Order code: 10-6497
MPN: 80465

3 in stock, despatched in 4 working days
1+ £33.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
N-68672 H 412: Harmful to aquatic life, with long-lasting effects
Söll 81456 Disinfectant AquaDes 2.5L Disinfectant for Clean Water
Söll 81456 Disinfectant AquaDes 2.5L Disinfectant for Clean Water
Standard range
Order code: 10-6498
MPN: 81456

6 in stock, despatched in 4 working days
1+ £22.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
N-11310 H 412: Harmful to aquatic life, with long-lasting effects
Söll 81506 Algae-free 2.5 l Easy-To-Use Algae Control For Clean Pools
Söll 81506 Algae-free 2.5 l Easy-To-Use Algae Control For Clean Pools
Standard range
Order code: 10-6499
MPN: 81506

19 in stock, despatched in 4 working days
1+ £22.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
N-68672 H 412: Harmful to aquatic life, with long-lasting effects
Söll 81895 Pool & Spa Kit Measures Chlorine & pH for 30 Tests
Söll 81895 Pool & Spa Kit Measures Chlorine & pH for 30 Tests
Standard range
Order code: 10-6500
MPN: 81895

13 in stock, despatched in 4 working days
1+ £16.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
EUH 210: Safety data sheet available on request
Söll 83349 Pool Care-Set: Easy Hygienic Algae-Free Pool Care.
Söll 83349 Pool Care-Set: Easy Hygienic Algae-Free Pool Care.
Standard range
Order code: 10-6501
MPN: 83349

6 in stock, despatched in 4 working days
1+ £15.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
N-68672;N-11310 H 412: Harmful to aquatic life, with long-lasting effects
Söll 83690 Algae-free 1L Algae Control for Pools Easy Liquid Use
Söll 83690 Algae-free 1L Algae Control for Pools Easy Liquid Use
Standard range
Order code: 10-6503
MPN: 83690

33 in stock, despatched in 4 working days
1+ £8.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
N-68672 H 412: Harmful to aquatic life, with long-lasting effects
Söll 83692 AquaDes 1l: Minimal Chlorine Long-lasting Pool Disinfection
Söll 83692 AquaDes 1l: Minimal Chlorine Long-lasting Pool Disinfection
Standard range
Order code: 10-6504
MPN: 83692

20 in stock, despatched in 4 working days
1+ £8.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
N-11310 H 412: Harmful to aquatic life, with long-lasting effects


Trustpilot