Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NOVUS 025-0480C S 230 Hole Punch

Order Code:  

54-3000

  Copy to clipboard
Brand: Novus  Copy to clipboard MPN: 025-0480C  Copy to clipboard EAN-13: 4009729042243
  • Country of Origin:
 Report an error

Discontinued

The S230 hole punch from Novus is capable of tackling up to 30 perforated sheets at a time. With an ergonomically designed shape, the S230 sits easily on the desktop or other work surface. This 2-hole punch has a locking cover for easy space-saving when not in use.
  • Secure latching stop rail prevents accidental displacement
  • Colour: black
  • Weight 350g
  • Manufacturer's part 025-0480C

Reviews


Be the first to submit a review