Rx-8564 Lc Real Time Clock

Rx-8564 Lc Real Time Clock

MPN
RX-8564
Order Code
90-0402

Discontinued


Real Time Clock Module, YY-MM-DD Date Format, HH:MM:SS Time Format, I2C Interface, RTC Features: Power-On Reset, 100ns Data Setup Time, 32.768kHz Clock Frequency, 5+/-23ppm Frequency Precision, 1.8V to 5.5V Supply Voltage, -40°C to +85°C, 12-VSOJ Case, The Epson Toyocom RTC/RX-8564 Range of Modules are I2C Bus Interface Real Time Clocks that Feature a Built-in 32.768kHz Crystal Oscillator, Additional Features Include Full calendar, Clock Counter, Alarm and Fixed Cycle Timer Interrupt Functions
Package Style 12-VSOJ
Data Setup Time 100ns
Date Format YY-MM-DD
Frequency Precision 5+/-23ppm
Height 1.2mm
Interface Type I2C
Length 3.6mm
Operating Temperature Range -40°C to +85°C
RTC Features Power-On Reset
Time Format HH:MM:SS
Width 2.4mm

Trustpilot