A high quality, standard size microswitch with a button actuator.
- V3 microswitch
- Button actuator
- 250V AC contact voltage
- 15A contact current
- NO-NC contact
- Solder lug terminal
- -25 to +80°C operating temperature
- 1,000,000 ops operating life
- 300gf operating force
- 80gf release force
- 1.2mm pre-travel
- 0.4mm differential movement
- 7g weight
- High quality standard size microswitch
- Connection may be made by a 6.35mm (1/4in.) connector or by soldering
- Compact and precise operation
- Phenolic resin push button
- UL Approved.
Type |
Microswitch |
Contact Configuration |
NO / NC |
Max. Current |
15A |
Action |
N/A |
Illumination Colour(s) |
N/A |
Illumination Type |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In