RVFM SW-05S034A-A5 Ip67 Microswitch Long Lever

RVFM SW-05S034A-A5 Ip67 Microswitch Long Lever

MPN
SW-05S034A-A5
Brand
RVFM
Order Code
78-0866

Discontinued


Microswitch, Long Lever Actuator, 125Vac Contact Voltage, 5A Contact Current, SPDT Contact, flying leads, -25ºC to +120ºC Operating Temperature, 2000000 ops Operating Life, 54gf Operating Force, 11gf Release Force, 6.3mm Pretravel, 1.6mm Over Travel, 0.9mm Differential Movement, 19.8mm Long, 6.4mm Wide, IP67 Sealed Microswitches that are Suitable for a Wide Variety of Applications, Zippy SW-05 Series
Contact Configuration SPDT

Trustpilot