RVFM SS12F71-V4 Miniature Slide Switch

MPN
SS12F71-V4
Brand
RVFM
Order Code
76-0310
Country of Origin
China

Discontinued


A low-cost SPDT miniature vertical slide switch for PCB mounting.


  • Rating 0.5A 50V DC
  • Silver plated solder terminals
  • Pitch 4mm
  • Long lifespan
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 500mA
Illumination Type None
Rating 0.5A 50V DC

Alternatives (1)


Trustpilot