RVFM Snap Bushing 9.5mm - pack of 25

RVFM Snap Bushing 9.5mm - pack of 25

Brand
RVFM
Order Code
04-0679

Discontinued


These snap bushings provide protection for wires, cables, tubing and hoses from sharp, uneven, drilled or punched holes in sheet metal. Manufactured from weather resistant nylon, these bushings are also suitable for many outdoor installations.
  • Converts raw-edged holes to smooth, neat, insulated holes
  • Locking fingers 'snap' into holes with fingertip pressure
  • Withstands a push back force of 35 pounds
  • Insulates and mechanically protects electrical and telecommunications cables, tubing, hose, rope, and utility lines
  • Locking fingers in fractional increments up to the maximum panel thickness
  • Supplied in black
  • Mounting hole diameter 9.5mm
  • Cable diameter 6.4mm
  • UL and CSA approved
  • Supplied in packs of 25
Mounting hole diameter 9.5mm
Mounting hole diameter 9.5mm

Trustpilot