Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Smart Wire 0.006in Diameter Per Metre

Order Code:  

06-0768

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PAC-SW1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days

Smart wire is a shape memory alloy (SMA) that changes its length with a useful pulling force when a small current is passed through it.


  • Wire diameter 0.006in
  • Supplied in 1m lengths
  • Each 1m length provides enough for 10 useable lengths
Type Smart wire

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 November 2015 Question by: Rapid Customer | Product code: 06-0768
Q. Hi, I'm making a small robotic arm for a project. Can this wire be used with a genie board? I was thinking of having the hand closing and if I ran a small current through the wire the hand would open with the memory wire. Regards, Grace Taite
A. Hi Grace, thank you for your question. This wire could use through a genie board if connected correctly. Dependent on which board as to how much current could be passed through the wire.


25 March 2014 Question by: Rapid Customer | Product code: 06-0768
Q. Hi If I was to provide a DC power source of 12v 1 Amp from a model railway controller, what resistor would I need to wire in series to ensure that I can keep the power switched on without over heating a 4" long SMART WIRE How many can I power simultaneously from this power source. Many thanks John
A. Hi John. Thank you for your question. Each 4" bit can handle up to 180mA so you would be able to power a maximum of 11 off a 2 amp power supply.

Reviews


Be the first to submit a review