RVFM Pk 4 44x16mm ABS Model Wheels

MPN
917D2507
Brand
Rapid
Order Code
37-1315

Discontinued


Model wheels moulded in robust ABS material with 2.6mm diameter bore, suitable for use with any gear box drive shaft.


  • Diameter 44mm
  • Supplied in packs of 4
Type Wheel
Bore Diameter 2.65mm
Diameter 16mm
Material ABS
Quantity 4

Accessories


Trustpilot