RVFM P402A Stepping Motor Driver 40V 2A

RVFM P402A Stepping Motor Driver 40V 2A

MPN
P402A
Brand
RVFM
Order Code
37-0516

Discontinued


The RVFM Stepping Motor Driver 40V 2A is a high performance microstepping driver suitable for 2-phase and 4-phase hybrid steppers.

Equipped with an advanced bipolar constant-current chopper circuit and current control technology, this well-designed driver also has a motor that is suited to motion control applications requiring low noise, low vibration, high speed and high precision.

Suitable for 4, 6 or 8 lead wire motors, this unique RVFM Stepping Motor Driver is not only a high quality product, but also represents superb value on the market.


  • Supply voltage +40V DC
  • Inaudible 20kHz chopping frequency
  • TTL compatible and optically isolated input signals
  • Automatic idle current reduction
  • Mixed decay current control for reduced motor heating
  • 15 step resolutions in decimal and binary
  • Microstepping to 51.200 steps/revolution
  • Overcurrent, overvoltage and short circuit protected
  • 45 x 95 x 76mm
  • 300g
Supply Voltage 14 -40V DC
Drive Mode Chopper Circuit
Height 45mm
Input Voltage 14 to 40Vdc
Length 76mm
Motor type 2-Phase and 4-phase Stepper Motor
Number of Steps 51200
Output Current 0.25 to 2A
Rated Load Current 0.25 to 2.0A
Step Control Full Step / Micro Step
Supply voltage +40V DC
Type Stepper driver
Weight 0.3kg
Width 95mm

Trustpilot