*Question functionality currently disabled
19 November 2014 Question by: Ad
Q. Can you confirm the thickness is still 1mm?
A. Hi Ad. Thank you for your question. The thickness is 1.6mm.
09 October 2014 Question by: Shay
Q. hi the PDF spec for the FR2 says 1.6mm thickness and 70um copper cladding, please can you confirm.
A. Hi Shay. Thank you for your question. This is the correct as per the manufacturer's data sheet..
12 November 2013 Question by: S Stockley
Q. How thick is the copper layer? The data sheet does not include this data ad I need to know how thick to make tracks for current capacity and how deep to mill on a CNC router.
A. Thanks for your enquiry. The copper layer has a 70um thickness.
29 January 2013 Question by: miss H
| Product code: 34-0868
Q. what is the max current rating for the board?
A. Hi Miss H. Thank you for your question. This can depend on the thickness and the size of the tracks on the board and also what type of board is being used.
27 November 2012 Question by: Z. Smith
| Product code: 34-0868
Q. What is the thickness please?
A. Hi Z Smith. Thank you for your question. The copper clad boards are approximately 1mm in thickness - the data sheet specifies between 0.8-1.6mm in thickness.
09 October 2012 Question by: Phil Plumb
Q. Are these boards suitable for routing. We have successfully routed the more expensive boards.
A. Hi Phil, thanks for your question.
Yes these are suitable for routing.
20 January 2012 Question by: R J Beare
| Product code: 34-0860
Q. What is thr total thickness of this board ?
A. Hi, thanks for your question. The copper clad board is approx 1mm thick