RVFM DS1040-8 RN DIL Switch 8-way 16-pin

MPN
DS1040-8 RN
Brand
RVFM
Order Code
80-0340
Country of Origin
China

Discontinued


This DIL switch with 8 ways and 16 pins represents excellent value for money.


  • Gold plated, copper alloy contacts
  • Switching rating 25mA 24V DC
  • SPST type
Type DIL switch
Circuit SPST
Number of Positions 8
Current Rating 0.025A
Action Off / on
Illumination Type None

Alternatives (2)


Trustpilot