Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 6.3mm Sleeved PVC Grommet - pack of 100

Order Code:  

04-0202

  Copy to clipboard
Brand: UniStrand  Copy to clipboard
 Report an error

Discontinued

Sleeved black PVC grommet to provide support for cables at panel entry/exit points.


  • Maximum panel thickness 2.4mm
  • Sleeve length 14mm
  • Supplied in packs of 100
Type Sleeved
Panel Hole Diameter 9.3mm
Cable Diameter 6.3mm
Material PVC
Height 21.6mm
Colour Black

Reviews


Be the first to submit a review